This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-S85CS5UW

Extended
Manufacturer
Inolux
MFR.Part #
IN-S85CS5UW
JLCPCB Part #
C5656674
Package
SMD,2.1x1mm
Description
-30℃~+85℃ 120° 2.1mm side-view lamp 2.8V 230mcd 5mA 80mW Discrete Diode Water Clear White SMD,2.1x1mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 39

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2352
200+ $0.0940
500+ $0.0908
1000+ $0.0891

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons