This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-PI33TBTPRPGPB

Extended
Manufacturer
Inolux
MFR.Part #
IN-PI33TBTPRPGPB
JLCPCB Part #
C5259062
Package
SMD,3.5x3.5mm
Description
-45℃~+85℃ 120° 12mA 300mcd~500mcd、400mcd~700mcd、1cd~1.5cd 460nm~470nm、515nm~530nm、620nm~630nm Red, Green, Blue SMD,3.5x3.5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons