This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-S85ATYG

Extended
Manufacturer
Inolux
MFR.Part #
IN-S85ATYG
JLCPCB Part #
C6639640
Package
0805
Description
-30℃~+85℃ 120° 20mA 2V 45mcd 572nm 576nm 75mW Discrete Diode Water Clear Yellow Green 0805 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 54

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1683
200+ $0.0672
500+ $0.0649
1000+ $0.0638

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons