
* Images are for reference only
IN-PI20TAT5R5G5B
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-PI20TAT5R5G5B
- JLCPCB Part #
- C21157093
- Package
- SMD-4P,2x2mm
- Description
- -40℃~+80℃ 100mcd、400mcd、500mcd 460nm~475nm、520nm~535nm、620nm~630nm Red, Green, Blue SMD-4P,2x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4110
10+
$0.3275
30+
$0.2906
100+
$0.2457
500+
$0.2264
1000+
$0.2136
Related Products
Welcome back, may I help you?