
* Images are for reference only
IN-S121DBSRYG
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S121DBSRYG
- JLCPCB Part #
- C6210737
- Package
- 3210
- Description
- 130° 2.2V 20mA 30mcd、110mcd 573nm、622nm 576nm、630nm Common Anode Red, Yellow Green Water Clear 3210 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1990
200+
$0.0795
500+
$0.0768
1000+
$0.0755