
* Images are for reference only
IN-S85ATA
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S85ATA
- JLCPCB Part #
- C6062020
- Package
- 0805
- Description
- -30℃~+85℃ 120° 20mA 2V 605nm 610nm 80mcd Amber Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
200+
$0.0383
500+
$0.0370
1000+
$0.0363
Related Products
Welcome back, may I help you?