
* Images are for reference only
IN-S124BRY
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S124BRY
- JLCPCB Part #
- C6968962
- Package
- 1204
- Description
- -40℃~+85℃ 1.125cd 1.62mm round LED 20mA 20° 2V 48mW 589nm 591nm Discrete Diode Reverse Mount Water Clear Yellow 1204 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2631
200+
$0.1051
500+
$0.1016
1000+
$0.0998
Welcome back, may I help you?