
* Images are for reference only
IN-S124BRR
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S124BRR
- JLCPCB Part #
- C6968961
- Package
- 1204
- Description
- -40℃~+85℃ 20mA 20° 2V 48mW 624nm 632nm 900mcd Discrete Diode Red Water Clear 1204 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5564
10+
$0.4423
30+
$0.3940
100+
$0.3329
500+
$0.3072
1000+
$0.2911