
* Images are for reference only
INL-3AR30
Extended
- Manufacturer
- Inolux
- MFR.Part #
- INL-3AR30
- JLCPCB Part #
- C6639656
- Package
- Plugin,D=3.1mm
- Description
- -40℃~+85℃ 20mA 2V 30° 624nm 632nm 65mW 780mcd Discrete Diode Red Water Clear Plugin,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1884
200+
$0.0751
500+
$0.0727
1000+
$0.0714