
* Images are for reference only
INL-3AG30
Extended
- Manufacturer
- Inolux
- MFR.Part #
- INL-3AG30
- JLCPCB Part #
- C7207767
- Package
- Plugin,D=3.1mm
- Description
- -40℃~+85℃ 18cd 20mA 3.2V 30° 520nm 525nm Discrete Diode Emerald Green Water Clear 插件,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 53
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1700
200+
$0.0678
500+
$0.0656
1000+
$0.0644
Welcome back, may I help you?