
* Images are for reference only
INL-3AY30
Extended
- Manufacturer
- Inolux
- MFR.Part #
- INL-3AY30
- JLCPCB Part #
- C6639658
- Package
- Plugin,D=3.1mm
- Description
- -40℃~+85℃ 20mA 2V 30° 3mm Round Lens 460mcd 590nm 592nm Discrete Diode Water Clear Yellow Plugin,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 71
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1271
200+
$0.0507
500+
$0.0491
1000+
$0.0483