
* Images are for reference only
TLE7258DXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE7258DXUMA1
- JLCPCB Part #
- C5798425
- Package
- TSON-8
- Description
- -40℃~+150℃ 1 1 120mV 20Kbps 5.5V~18V Transceiver TSON-8 LIN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2720
200+
$0.5076
500+
$0.4915
1000+
$0.4819
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?