
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V | |
| Features | 故障诊断、多轴磁场检测、自校准、温度补偿 | |
| Current - Supply | 6mA | |
| Rotation Angle | 0°~180° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE5109A16E2210XUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Infineon Technologies | |
| Package | SO-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V | |
| Features | 故障诊断、多轴磁场检测、自校准、温度补偿 | |
| Current - Supply | 6mA | |
| Rotation Angle | 0°~180° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE5109A16E2210XUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE5109A16E2210XUMA1 datasheets or manufacturer documentation.
Datasheet: TLE5109A16E2210XUMA1 Datasheet (PDF)
The TLE5109A16E2210XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.