
* Images are for reference only
TLE4941PLUSC
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4941PLUSC
- JLCPCB Part #
- C3716144
- Package
- SSO-2
- Description
- -40℃~+125℃ 4.5V~20V ±120mT SSO-2 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5592
10+
$2.5030
30+
$2.4661
100+
$2.4276
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?