
* Images are for reference only
TLD1120EL
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLD1120EL
- JLCPCB Part #
- C539627
- Package
- SSOP-14-EP-150mil
- Description
- -40℃~+150℃ 1 360mA 5.5V~40V 7% Built-in Over-Temperature Protection (OTP) PWM SSOP-14-EP-150mil LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$2.6507
10+
$2.2622
30+
$2.0198
100+
$1.7725
Related Products
Welcome back, may I help you?