Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IM67D130AXTSA2
IM67D130AXTSA2 - 1
IM67D130AXTSA2 - 2
IM67D130AXTSA2 - 3
Extended1/3
* Images are for reference only
IM67D130AXTSA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IM67D130AXTSA2
JLCPCB Part #
C3098141
Package
LLGA-5(3x4)
Description
-36dB -40℃~+105℃ 1.3mm 1.62V~3.6V 3mm 4mm 67dB 980uA Omnidirectional LLGA-5(3x4) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerInfineon Technologies
PackageLLGA-5(3x4)
Operating Temperature-40℃~+105℃
Sensitivity-36dB
S/N Ratio67dB
Length4mm
Voltage - Supply1.62V~3.6V
FeaturesOmnidirectional pickup
Height1.3mm
Width3mm
DirectionOmnidirectional
Current Consumption980uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. IM67D130AXTSA2
IM67D130AXTSA2

* Images are for reference only

IM67D130AXTSA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IM67D130AXTSA2
JLCPCB Part #
C3098141
Package
LLGA-5(3x4)
Description
-36dB -40℃~+105℃ 1.3mm 1.62V~3.6V 3mm 4mm 67dB 980uA Omnidirectional LLGA-5(3x4) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM67D130AXTSA2

* Images are for reference only

IM67D130AXTSA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IM67D130AXTSA2
JLCPCB Part #
C3098141
Package
LLGA-5(3x4)
Description
-36dB -40℃~+105℃ 1.3mm 1.62V~3.6V 3mm 4mm 67dB 980uA Omnidirectional LLGA-5(3x4) MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IM67D130AXTSA2 Specifications

IM67D130AXTSA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerInfineon Technologies
PackageLLGA-5(3x4)
Operating Temperature-40℃~+105℃
Sensitivity-36dB
S/N Ratio67dB
Length4mm
Voltage - Supply1.62V~3.6V
FeaturesOmnidirectional pickup
Height1.3mm
Width3mm
DirectionOmnidirectional
Current Consumption980uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IM67D130AXTSA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IM67D130AXTSA2 Documents

IM67D130AXTSA2 datasheets or manufacturer documentation.

Datasheet: IM67D130AXTSA2 Datasheet (PDF)

IM67D130AXTSA2 Schematic Symbol & PCB Footprint

The IM67D130AXTSA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.