
* Images are for reference only
TLE4906K
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4906K
- JLCPCB Part #
- C539778
- Package
- SC-59
- Description
- -40℃~+150℃ 2.7V~18V 20mA 320kHz 4mA Unipolar SC-59 Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0663
10+
$1.7629
30+
$1.5734
100+
$1.3792
500+
$1.2925
1000+
$1.2539
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?