
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay tpHL | 19ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 5A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1V~1.4V | |
| Quiescent Current(Iq) | 900uA | |
| Fall Time | 6ns | |
| Rise Time | 8.6ns | |
| Input Logic Level - High | 1.9V~2.3V | |
| Voltage - Supply | 4.5V~20V | |
| Features | Under Voltage Protection、Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 19ns | |
| Current - Output Low(IOL) | 5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2EDN7534BXTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23-6 | |
| Operating Temperature | -40℃~+150℃ | |
| Propagation Delay tpHL | 19ns | |
| Driven Configuration | Low Side | |
| Current - Output High(IOH) | 5A | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1V~1.4V | |
| Quiescent Current(Iq) | 900uA | |
| Fall Time | 6ns | |
| Rise Time | 8.6ns | |
| Input Logic Level - High | 1.9V~2.3V | |
| Voltage - Supply | 4.5V~20V | |
| Features | Under Voltage Protection、Enable shutdown、Interleaved conduction protection | |
| Propagation Delay tpLH | 19ns | |
| Current - Output Low(IOL) | 5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2EDN7534BXTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2EDN7534BXTSA1 datasheets or manufacturer documentation.
Datasheet: 2EDN7534BXTSA1 Datasheet (PDF)
The 2EDN7534BXTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.