
* Images are for reference only
TLE4286G
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4286G
- JLCPCB Part #
- C539741
- Package
- SCT-595-5
- Description
- -40℃~+150℃@(Tj) 1 1.1V@(10mA) 15mA 42V 5V 60dB@(100Hz) 60uA Fixed Over Temperature Protection、Enable、Short Circuit Protection Positive SCT-595-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 325
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 109
In-stock Item Pricing
Qty Unit Price
1+
$1.0738
10+
$0.8927
30+
$0.7917
100+
$0.6796
500+
$0.6299
1000+
$0.6074
Related Products
Welcome back, may I help you?