


IMBG120R140M1HXTMA1
- Manufacturer
- MFR.Part #
- IMBG120R140M1HXTMA1
- JLCPCB Part #
- C3279263
- Package
- TO-263-7-12
- Description
- 1.2kV 107W 18A N-Channel TO-263-7-12 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-7-12 | |
| Type | N-Channel | |
| Current - Continuous Drain(Id) | 18A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 107W |

* Images are for reference only
IMBG120R140M1HXTMA1
Extended- Manufacturer
- MFR.Part #
- IMBG120R140M1HXTMA1
- JLCPCB Part #
- C3279263
- Package
- TO-263-7-12
- Description
- 1.2kV 107W 18A N-Channel TO-263-7-12 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IMBG120R140M1HXTMA1
Extended- Manufacturer
- MFR.Part #
- IMBG120R140M1HXTMA1
- JLCPCB Part #
- C3279263
- Package
- TO-263-7-12
- Description
- 1.2kV 107W 18A N-Channel TO-263-7-12 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IMBG120R140M1HXTMA1 Specifications
IMBG120R140M1HXTMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Silicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET) | |
| Manufacturer | Infineon Technologies | |
| Package | TO-263-7-12 | |
| Type | N-Channel | |
| Current - Continuous Drain(Id) | 18A | |
| Drain to Source Voltage | 1.2kV | |
| Pd - Power Dissipation | 107W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IMBG120R140M1HXTMA1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IMBG120R140M1HXTMA1 Documents
IMBG120R140M1HXTMA1 datasheets or manufacturer documentation.
Datasheet: IMBG120R140M1HXTMA1 Datasheet (PDF)
IMBG120R140M1HXTMA1 Schematic Symbol & PCB Footprint
The IMBG120R140M1HXTMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.