
* Images are for reference only
CY9AF112KPMC-G-JNCGE2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CY9AF112KPMC-G-JNCGE2
- JLCPCB Part #
- C6520199
- Package
- LQFP-48(7x7)
- Description
- -40℃~+105℃ 12bit 160KB 16KB 2.7V~5.5V 32 Bit 36 40MHz ARM Cortex-M3 Built-in+External FLASH LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8640
200+
$2.3399
500+
$2.2627
1000+
$2.2241
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →