
* Images are for reference only
TLE42712
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE42712
- JLCPCB Part #
- C3743598
- Package
- TO-220-7
- Description
- -40℃~+150℃@(Tj) 1 40V 54dB@(100Hz) 550mA 5V 700mV@(550mA) Fixed Positive TO-220-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5510
200+
$0.6005
500+
$0.5796
1000+
$0.5700
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?