
IRF6811STRPBF-INF
- Manufacturer
- MFR.Part #
- IRF6811STRPBF-INF
- JLCPCB Part #
- C3283160
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1 N-channel 1.59nF@13V 17nC@4.5V 19A、74A 2.1V 2.1W、32W 25V 3.7mΩ@10V,19A - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 1.59nF@13V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Gate Charge(Qg) | 17nC@4.5V | |
| Current - Continuous Drain(Id) | 19A、74A | |
| Drain to Source Voltage | 25V | |
| Pd - Power Dissipation | 2.1W、32W | |
| RDS(on) | 3.7mΩ@10V,19A |

* Images are for reference only
IRF6811STRPBF-INF
Extended- Manufacturer
- MFR.Part #
- IRF6811STRPBF-INF
- JLCPCB Part #
- C3283160
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1 N-channel 1.59nF@13V 17nC@4.5V 19A、74A 2.1V 2.1W、32W 25V 3.7mΩ@10V,19A - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IRF6811STRPBF-INF
Extended- Manufacturer
- MFR.Part #
- IRF6811STRPBF-INF
- JLCPCB Part #
- C3283160
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1 N-channel 1.59nF@13V 17nC@4.5V 19A、74A 2.1V 2.1W、32W 25V 3.7mΩ@10V,19A - MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRF6811STRPBF-INF Specifications
IRF6811STRPBF-INF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | Infineon Technologies | |
| Package | - | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Input Capacitance(Ciss) | 1.59nF@13V | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Gate Charge(Qg) | 17nC@4.5V | |
| Current - Continuous Drain(Id) | 19A、74A | |
| Drain to Source Voltage | 25V | |
| Pd - Power Dissipation | 2.1W、32W | |
| RDS(on) | 3.7mΩ@10V,19A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRF6811STRPBF-INF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRF6811STRPBF-INF Documents
IRF6811STRPBF-INF datasheets or manufacturer documentation.
Datasheet: IRF6811STRPBF-INF Datasheet (PDF)
IRF6811STRPBF-INF Schematic Symbol & PCB Footprint
The IRF6811STRPBF-INF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.