This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE4268GSXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE4268GSXUMA1
JLCPCB Part #
C3746037
Package
DSO-8
Description
-40℃~+150℃@(Tj) 1 180mA 450uA 45V 500mV@(150mA) 5V Fixed Positive Thermal Shutdown、Enable、Reverse Polarity Protection、With Watchdog Timer DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8961
200+ $0.7338
500+ $0.7081
1000+ $0.6952

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons