
* Images are for reference only
TDA5230
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TDA5230
- JLCPCB Part #
- C17524374
- Package
- TSSOP-28
- Description
- -40℃~+105℃ 20Kbps 3V~3.6V、4.5V~5.5V Interrupt generation、Wake-up function、Power-up/reset configuration TSSOP-28 Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 143
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0704
143+
$1.6253
429+
$1.5705
1001+
$1.5432
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?