This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IFX21401B

Extended
Manufacturer
Infineon Technologies
MFR.Part #
IFX21401B
JLCPCB Part #
C3747663
Package
-
Description
-40℃~+125℃@(Tj) 1 2.5V~36V 300mV@(10mA) 40V 48dB 50mA Adjustable Over Current Protection、Over Temperature Protection、Reverse connection protection、Short Circuit Protection Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1264
200+ $0.0490
500+ $0.0473
1000+ $0.0465
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons