
* Images are for reference only
IRG4PC50KPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRG4PC50KPBF
- JLCPCB Part #
- C3193757
- Package
- TO-247AC
- Description
- -55℃~+150℃@(Tj) 160ns 2.2V@15V,30A 200W 200nC 38ns 490uJ 52A 600V 680uJ TO-247AC IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9701
200+
$2.3106
500+
$2.2302
1000+
$2.1900
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?