This website requires JavaScript.
no-image

* Images are for reference only

XC2785X104F80LRABKXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
XC2785X104F80LRABKXUMA1
JLCPCB Part #
C3232207
Package
LQFP-144-EP(20x20)
Description
-40℃~+125℃ 10bit 116 16/32 Bit 3V~5.5V 50KB 80MHz 832KB Built-in FLASH Others LQFP-144-EP(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.1188
200+ $6.6253
500+ $6.3920
1000+ $6.2778

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons