
* Images are for reference only
IRF241
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRF241
- JLCPCB Part #
- C3280349
- Package
- TO-204AE
- Description
- 1 N-channel 125W 150V 18A N-Channel TO-204AE MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7581
200+
$0.6808
500+
$0.6567
1000+
$0.6455
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?