
* Images are for reference only
IDP08E65D1XKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDP08E65D1XKSA1
- JLCPCB Part #
- C17256834
- Package
- TO-220-2
- Description
- -40℃~+175℃ 1.7V@8A 40uA@650V 650V 80ns 8A TO-220-2 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3174
200+
$0.9248
500+
$0.8943
1000+
$0.8783
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?