
* Images are for reference only
IRF448
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRF448
- JLCPCB Part #
- C3290182
- Package
- TO-204AE
- Description
- 1 N-channel 11A 500V 600mΩ N-Channel TO-204AE MOSFETs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6906
200+
$0.6557
500+
$0.6316
1000+
$0.6204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →