
* Images are for reference only
IR3621MTR
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IR3621MTR
- JLCPCB Part #
- C19454087
- Package
- MLPQ-32(5x5)
- Description
- -40℃~+125℃@(TJ) 5.5V~14.5V Buck Buck External Yes MLPQ-32(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2486
200+
$2.0947
500+
$2.0241
1000+
$1.9905
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?