This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC417MLTRT

Extended
Manufacturer
SEMTECH
MFR.Part #
SC417MLTRT
JLCPCB Part #
C5905169
Package
MLPQ-32(5x5)
Description
-40℃~+85℃ 1MHz 2 3V~28V Built-in MLPQ-32(5x5) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1104
200+ $1.2419
500+ $1.2000
1000+ $1.1791

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons