
* Images are for reference only
IPS7071GTRPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPS7071GTRPBF
- JLCPCB Part #
- C148267
- Package
- SOIC-8
- Description
- -40℃~+150℃ 1 1.5A 6V~35V 80mΩ Active High High Side Switch Overcurrent Protection、Over temperature protection、Short-Circuit Protection SOIC-8 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5709
10+
$4.4794
30+
$4.4168
100+
$4.3557
Welcome back, may I help you?