
IRS20954STRPBF
- Manufacturer
- MFR.Part #
- IRS20954STRPBF
- JLCPCB Part #
- C19318940
- Package
- SOIC-16
- Description
- -40℃~+125℃ 10V~18V SOIC-16 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~18V |

* Images are for reference only
IRS20954STRPBF
Extended- Manufacturer
- MFR.Part #
- IRS20954STRPBF
- JLCPCB Part #
- C19318940
- Package
- SOIC-16
- Description
- -40℃~+125℃ 10V~18V SOIC-16 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IRS20954STRPBF
Extended- Manufacturer
- MFR.Part #
- IRS20954STRPBF
- JLCPCB Part #
- C19318940
- Package
- SOIC-16
- Description
- -40℃~+125℃ 10V~18V SOIC-16 Audio Interface ICs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRS20954STRPBF Specifications
IRS20954STRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Infineon Technologies | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~18V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS20954STRPBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRS20954STRPBF Documents
IRS20954STRPBF datasheets or manufacturer documentation.
Datasheet: IRS20954STRPBF Datasheet (PDF)
IRS20954STRPBF Schematic Symbol & PCB Footprint
The IRS20954STRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.