
* Images are for reference only
IPB03N03LB G
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPB03N03LB G
- JLCPCB Part #
- C19573132
- Package
- TO-263-3
- Description
- -55℃~+175℃ 150W 2.708nF 2V 3.9mΩ@4.5V 30V 384pF 59nC@5V 7.624nF 80A N-Channel TO-263-3 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2636
200+
$1.3026
500+
$1.2592
1000+
$1.2383
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?