
* Images are for reference only
IRG4RC20FPBF
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRG4RC20FPBF
- JLCPCB Part #
- C3190813
- Package
- DPAK
- Description
- -55℃~+150℃@(Tj) 190uJ 194ns 22A 26ns 27nC 600V 66W 920uJ DPAK IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1184
200+
$0.8207
500+
$0.7918
1000+
$0.7774
Related Products
Welcome back, may I help you?