
* Images are for reference only
ICE3A1065ELJ
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ICE3A1065ELJ
- JLCPCB Part #
- C3094553
- Package
- DIP-8
- Description
- -25℃~+130℃@(Tj) 10.5V~26V 100kHz 32W 650V 75% Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection DIP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7877
10+
$2.7231
30+
$2.6795
100+
$2.6359
Related Products
Welcome back, may I help you?