
* Images are for reference only
BTS712N1XUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS712N1XUMA1
- JLCPCB Part #
- C2680342
- Package
- SOIC-20-300mil
- Description
- -40℃~+150℃ 1.7A 165mΩ 4 5V~34V Active High High Side Switch SOIC-20-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1635
10+
$5.0350
30+
$4.9483
100+
$4.8632
Related Products
Welcome back, may I help you?