
* Images are for reference only
BCX54-16E6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCX54-16E6327
- JLCPCB Part #
- C3196238
- Package
- SOT-89-4
- Description
- 1 NPN 100 100MHz 100nA 1A 2W 45V 500mV 5V NPN SOT-89-4 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2489
200+
$0.0963
500+
$0.0931
1000+
$0.0913
Welcome back, may I help you?