
* Images are for reference only
TLE4473G V55-2
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4473G V55-2
- JLCPCB Part #
- C539763
- Package
- DSO-12
- Description
- -40℃~+150℃@(Tj) 190mA、300mA 2 42V 5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive DSO-12 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.7910
10+
$3.7026
30+
$3.6447
100+
$3.5853
Related Products