This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC847B-E6327

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BC847B-E6327
JLCPCB Part #
C3199197
Package
SOT-23-3
Description
100mA 15nA 200@2mA,5V 250MHz 330mW 45V 600mV@100mA,5mA NPN SOT-23-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7633
200+ $1.0695
500+ $1.0324
1000+ $1.0131

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons