
* Images are for reference only
BTS3046SDRATMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS3046SDRATMA1
- JLCPCB Part #
- C2680440
- Package
- TO-252
- Description
- -40℃~+150℃ 1 3.6A 46mΩ 60V Active High Low Side Switch TO-252 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 85
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 84
In-stock Item Pricing
Qty Unit Price
1+
$2.6892
10+
$2.2790
30+
$2.0225
100+
$1.6780
500+
$1.5594
1000+
$1.5065
Related Products
Welcome back, may I help you?