
* Images are for reference only
BC817-16B5003
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC817-16B5003
- JLCPCB Part #
- C3199209
- Package
- SOT-23-3-11
- Description
- 100 100nA 170MHz 45V 500mA 500mW 700mV NPN SOT-23-3-11 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0554
200+
$0.0215
500+
$0.0207
1000+
$0.0204
Welcome back, may I help you?