
* Images are for reference only
BB565H7908
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BB565H7908
- JLCPCB Part #
- C3271860
- Package
- SCD-80
- Description
- -55℃~+150℃@(Tj)、-55℃~+150℃ 11@C1/C28 2.2pF@28V,1MHz、2.2pF@28V,1MHz 30V、30V Independent、Independent SCD-80 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 194
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0462
200+
$0.0180
500+
$0.0173
1000+
$0.0170
Welcome back, may I help you?