
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| Voltage - DC Reverse(Vr) | 4V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 130mA | |
| Reverse Leakage Current (Ir) | 10uA@4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BAT1704E6583HTSA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | Infineon Technologies | |
| Package | SOT-23 | |
| Voltage - Forward(Vf@If) | 600mV@10mA | |
| Voltage - DC Reverse(Vr) | 4V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 130mA | |
| Reverse Leakage Current (Ir) | 10uA@4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BAT1704E6583HTSA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BAT1704E6583HTSA1 datasheets or manufacturer documentation.
Datasheet: BAT1704E6583HTSA1 Datasheet (PDF)
The BAT1704E6583HTSA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.