
* Images are for reference only
BAT54WH6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAT54WH6327
- JLCPCB Part #
- C3312933
- Package
- SOT-323-3
- Description
- 1 Independent 200mA 2uA@25V 30V 600mA 800mV@100mA SOT-323-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1054
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0089
500+
$0.0086
1000+
$0.0085
Related Products
Welcome back, may I help you?