
* Images are for reference only
BTS6142D
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BTS6142D
- JLCPCB Part #
- C3232341
- Package
- TO-252-4
- Description
- -40℃~+150℃ 1 12mΩ 5.5V~24V 7A Active Low High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection TO-252-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$4.1732
10+
$4.0798
30+
$4.0186
100+
$3.9558
Related Products