
* Images are for reference only
BAS 21U E6433
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS 21U E6433
- JLCPCB Part #
- C533574
- Package
- SC-74-6
- Description
- 1.25V@150mA 1uA@75V 200V 250mA 3 Independent 50ns SC-74-6 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 59
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1531
200+
$0.0593
500+
$0.0572
1000+
$0.0562
Welcome back, may I help you?