CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA420E6433
BGA420E6433
Extended
* Images are for reference only

BGA420E6433

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BGA420E6433
JLCPCB Part #
C3191604
Package
SOT-343-4
Description
0Hz~3GHz 13dB 2.3dB 3V~6V 6.7mA SOT-343-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon Technologies
PackageSOT-343-4
Operating Temperature-65℃~+150℃
Frequency Range0Hz~3GHz
Input return loss11dB
Voltage - Supply3V~6V
Output return loss16dB
P1dB-2.5dBm
Noise Figure2.3dB
Current - Supply6.7mA
IP313dBm
Gain13dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA420E6433
BGA420E6433

* Images are for reference only

BGA420E6433

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGA420E6433
JLCPCB Part #
C3191604
Package
SOT-343-4
Description
0Hz~3GHz 13dB 2.3dB 3V~6V 6.7mA SOT-343-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA420E6433

* Images are for reference only

BGA420E6433

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BGA420E6433
JLCPCB Part #
C3191604
Package
SOT-343-4
Description
0Hz~3GHz 13dB 2.3dB 3V~6V 6.7mA SOT-343-4 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA420E6433 Specifications

BGA420E6433 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerInfineon Technologies
PackageSOT-343-4
Operating Temperature-65℃~+150℃
Frequency Range0Hz~3GHz
Input return loss11dB
Voltage - Supply3V~6V
Output return loss16dB
P1dB-2.5dBm
Noise Figure2.3dB
Current - Supply6.7mA
IP313dBm
Gain13dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA420E6433. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA420E6433 Documents

BGA420E6433 datasheets or manufacturer documentation.

Datasheet: BGA420E6433 Datasheet (PDF)

BGA420E6433 Schematic Symbol & PCB Footprint

The BGA420E6433 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.